SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- RS 제품 번호:
- 255-2457
- 제조사 부품 번호:
- AS1311F-M5-04D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩15,860.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-2457
- 제조사 부품 번호:
- AS1311F-M5-04D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Soft Nylon, PUR, Nylon | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 mm | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Material Soft Nylon, PUR, Nylon | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC speed controller with one-touch fitting for metal body and is available in elbow and universal style construction. It is designed for low speed operation. Meter-in and meter-out types easily determined by the flow direction symbol on the resin bod
Flow rate can be adjusted with a flat head screw driver
Prevents inadvertent manual operation
Meter-in or meter-out control
Body sizes M5, 1/8, 1/4, 3/8, 1/2
관련된 링크들
- SMC AS Series Speed Controller Speed Controller, AS1311F-M3-04, Inlet Male, Threaded Metric M3 x 0.5, Outlet Female Tube
- SMC AS Series Speed Controller, Threaded Threaded
- SMC AS Series Speed Controller Speed Controller, Inlet Male, Threaded Metric Tube
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller, Tube Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Metric Tube
- SMC AS-FS Series Speed Controller, Threaded Tube
- SMC AS Series Speed Controller Speed Controller, Threaded