Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 06 M5 x 0.8
- RS 제품 번호:
- 245-5274
- 제조사 부품 번호:
- 7669 06 10
- 제조업체:
- Legris
Subtotal (1 Box of 10 units)*
₩390,700.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩390,700.00 | ₩39,070.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-5274
- 제조사 부품 번호:
- 7669 06 10
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Miniature Regulator with External Adjustable | |
| Inlet Connection Size | 06 | |
| Outlet Connection Size | M5 x 0.8 | |
| Series | 7669 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Inlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Miniature Regulator with External Adjustable | ||
Inlet Connection Size 06 | ||
Outlet Connection Size M5 x 0.8 | ||
Series 7669 | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- ES
The Legris 7669 series is a miniature flow regulators with polymer, nickel-plated brass or aluminium bodies, external or recessed adjustment screws, offer precise adjustment, accuracy and compactness providing the solution for all applications. By allowing a higher maximum flow than standards regulators and precise adjustement, this range of products helps you improve your productivity and performance with accuracy.
Higher maximum flow than standard regulators
100% leak-tested in production
Reduce compressed air and energy consumption
Long-term stability of flow
관련된 링크들
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 06 M5 x 0.8
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 1/8 in G
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 1/8 in G
- Legris 7669 Series Miniature Regulator with External Adjustable Flow Regulator, Tube 04 M5 x 0.8
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- Legris 7010 Series Flow Controller Flow Regulator Tube
- Legris 7010 Series Flow Controller Flow Regulator, Inlet Male, Threaded 06 Tube 6 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 6 mm Tube 6 mm