SMC AS300 Series Speed Controller Speed Controller, Inlet Female R, Outlet Female
- RS 제품 번호:
- 234-4238
- 제조사 부품 번호:
- AS3000-02
- 제조업체:
- SMC
Subtotal (1 unit)*
₩54,760.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-4238
- 제조사 부품 번호:
- AS3000-02
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Series | AS300 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Series AS300 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).
Speed controller standard in-line style
Body sizes M3, M5, 1/8, 1/4, 3/8, 1/2
Port sizes M3, M5, 01, 02, 03, 04
관련된 링크들
- SMC AS300 Series Speed Controller Speed Controller, Inlet Female R, Outlet Female
- SMC AS Series Speed Controller Speed Controller, Inlet Female Rc, Outlet Female
- SMC AS220 Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- SMC AS Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- SMC AS100 Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- SMC AS230 Series Speed Controller Speed Controller, Inlet Female, Outlet Female
- SMC AS600 Series Speed Controller Speed Controller, Inlet Female R, Outlet Female
- SMC AS500 Series Speed Controller Speed Controller, Inlet Female R, Outlet Female