Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded ISO G and ISO R, Outlet Female BSP 4 mm
- RS 제품 번호:
- 220-4803
- 제조사 부품 번호:
- C0K510428
- 제조업체:
- Norgren
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,560.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩14,560.00 |
| 5 - 9 | ₩14,280.00 |
| 10 + | ₩13,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-4803
- 제조사 부품 번호:
- C0K510428
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Banjo Flow Out | |
| Outlet Connection Size | 4 mm | |
| Series | Pneutic C | |
| Inlet Thread Standard | ISO G and ISO R | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Material | PBT | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Proof Pressure | 10bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Flow Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Banjo Flow Out | ||
Outlet Connection Size 4 mm | ||
Series Pneutic C | ||
Inlet Thread Standard ISO G and ISO R | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Material PBT | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Proof Pressure 10bar | ||
제외
- COO (Country of Origin):
- KR
The IMI Norgren banjo flow control - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
관련된 링크들
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller, Inlet Male, Threaded ISO G and ISO R, Outlet Female Tube
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller, Inlet Male, Threaded ISO G and ISO R, Outlet Female 6 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded, Outlet Female Threaded 10 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded, Outlet Female Threaded 12 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded, Outlet Female Push-in 10 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded, Outlet Female Threaded BSP 8 mm
- Norgren Pneutic C Series Banjo Flow Out Flow Controller, Inlet Female, Threaded, Outlet Female Push-in 12 mm
- Norgren Pneutic C Series Shrouded Banjo Out Flow Controller, Inlet Male, Threaded ISO G and ISO R, Outlet Male Push-in