RS PRO Flow Controller Flow Regulator 2 → 14 mm Threaded 2 → 14 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
187-5678
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Outlet Connection Type

Threaded

Product Type

Flow Regulator

Sub Type

Flow Controller

Inlet Connection Size

2 → 14 mm

Outlet Connection Size

2 → 14 mm

Series

RS PRO

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

2011/65/CE, 1907/2006, ISO 14743:2004, PED 2014/68/UE

Hazardous Area Certification

No

Minimum Operating Pressure

-0.95bar

COO (Country of Origin):
IT

RS PRO Tube Inlet Port


The RS PRO 55905 series flow regulator 4mm tube inlet port has dimensions of 19.5 x 39.5 x 43.5 mm and has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performance.

Features and Benefits


• Quick connection and disconnection

• Operating temperature ranges between -20°C and 80°C

• Outlet pressure ranges between 1bar and 10bar

• Thread size of M5

• Limited pressure drop

• Function repeatability

• Full flow and vacuum resistant tank to special shaped seals

• 3 threads available, BSPP, BSPT (universal short) & Metric

• Lighter and more compact

• Specific configurations to satisfy advanced robotics

• Silicon Free

Applications


• Robotics

• Automotive

• Textile, packaging and handling

• Vacuum

• Industrial water

• Compressed air circuits

Certifications


• REACH compliant

• ISO 14743:2004

• PED 2014/68/UE

관련된 링크들