RS PRO Flow Controller Flow Regulator

Subtotal (1 pack of 10 units)*

₩317,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩31,702.00₩317,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-1891
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Flow Regulator

Sub Type

Flow Controller

Maximum Operating Pressure

1 bar

Material

Nickel Plated Brass, Aluminium, 304 Stainless Steel, 301 Stainless Steel, Anodised Aluminium, Stainless Steel, Brass, Polyamide 66, Nitrile Rubber (NBR), Technopolymer, Acetalic Resin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

2014/68/UE, UNI ISO 5598, 1907/2006, PED, 2011/65/CE

Minimum Operating Pressure

0.1bar

Hazardous Area Certification

No

COO (Country of Origin):
IT

RS PRO Flow Regulator, Push-in 10 mm Tube Inlet Port x Push-in 10 mm Tube Outlet Port


Use these RS PRO restrictor valves to control the flow of compressed air or fluids in your pneumatic system. You can also use this type of component in garage equipment, production line machinery and water treatment systems. It's simple to increase or decrease the flow in your pneumatic system by adjusting the knob on top of the valve.

These restrictor valves come with two push-in connectors for a simple, leak-free fit and have two moulded screw holes for easy wall mounting. They're suitable for everything from automotive processes to food and beverage production. As these valves are silicone-free, you can use them with fluids such as paints and inks without risk of contamination.

These regulators have a durable body formed of a technopolymer material. Their sleeves, locking nuts and nipples are made of nickel-plated brass for corrosion resistance and low friction. The O-ring and lip-ring seals are built from nitrile butadiene rubber (NBR) that's resistant to oil, water and alcohol, so you can rest assured they'll last.

Features and Benefits


• Maximum outlet pressure of 10 bar

• Minimum outlet pressure of 1 bar

• Push-in 10 mm tube inlet port

• Push-in 10 mm tube outlet port

• Flow controller type

관련된 링크들