SMC JAS-S Series Speed Controller Speed Controller, JAS-SLEB04-M5, Threaded Metric M5 x 0.8 4 mm
- RS 제품 번호:
- 393-629
- 제조사 부품 번호:
- JAS-SLEB04-M5
- 제조업체:
- SMC
Subtotal (1 unit)*
₩32,240.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 393-629
- 제조사 부품 번호:
- JAS-SLEB04-M5
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | JAS-S | |
| Inlet Thread Standard | Metric | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | JAS-SLEB04-M5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series JAS-S | ||
Inlet Thread Standard Metric | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number JAS-SLEB04-M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact Type Speed Controller with Indicator, designed for precise flow rate control in pneumatic systems. It features a compact design and an indicator window for easy and accurate adjustments.
Left or right hand mounting stud options for flexible installation
Durable construction for reliable performance in industrial environments
관련된 링크들
- SMC JAS-S Series Speed Controller Speed Controller, JAS-SLEA04-M5, Inlet Male, Threaded Metric M5 x 0.8 mm
- SMC JAS Series Speed Controller Speed Controller, JAS-LEA04-M3, Inlet Male, Threaded 0.5 mm 4 mm
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEB04-M5, Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEA04-M5, Inlet Male,
- SMC JAS-S Series Speed Controller Speed Controller, JAS-SLEA06-01S, Inlet Male, Threaded R 6 mm
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEA06-M5, Inlet Male,
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, JAS-LEB06-M5, Inlet Male,
- SMC JAS Series Speed Controller Fitting, JAS-LEB06-01S R