SMC KQ2 Series Pneumatic Fitting, Male, G 1/4, G, 6mm Push-in

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩100,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩10,082.00₩100,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-1069
제조사 부품 번호:
KQ2W06-G02A
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

G 1/4

Connection Thread Standard

G

Connection Size A

G 1/4 Male

Connection Type

Threaded-to-Tube

Connection Size B

Push In 6 mm

Tube Connection Type

Push-in

Tube Connection Size

6mm

Connection Gender

Male

Series

KQ2

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Chemical Resistant

No

Angle

90°

제외

COO (Country of Origin):
SG

Extended Male Elbow KQ2W


The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa

Low force required for fitting and removal

Compact dimensions for use within smaller spaces

Thread-to-Tube Adaptors


관련된 링크들