Festo NPQR Series Bulkhead, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, NPQR-H-Q10
- RS 제품 번호:
- 273-7076
- 제조사 부품 번호:
- NPQR-H-Q10-E
- 제조업체:
- Festo
- RS 제품 번호:
- 273-7076
- 제조사 부품 번호:
- NPQR-H-Q10-E
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The Festo Plug housing, guard ring and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
사양
속성 | 값 |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-H-Q10 |