Festo QST-12-20 Series Tee Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 130806
- RS 제품 번호:
- 203-8578
- 제조사 부품 번호:
- QST-12-20
- 제조업체:
- Festo
40 <재고있음> 5-9영업일내 홍콩 발송
80 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(20개가 1팩안에)
₩8,531.355
수량 | 한팩당 | 한팩당* |
20 + | ₩8,531.355 | ₩170,609.859 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 203-8578
- 제조사 부품 번호:
- QST-12-20
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Festo Tee Tube-to-Tube Adapter, Push In 12 mm to Push In 12 mm - QST Series - QST-12-20
This tee-shaped adapter from Festo features a stainless-steel inner claw to securely grip tubing without damaging its surface. The component can safely absorb vibration and surges in pressure, which makes it suitable for use in industrial pneumatic applications of all types. Its thermoplastic housing offers good resistance to corrosion and chemicals. A nitrile rubber (NBR) sealing ring ensures an airtight join between the outer diameter of the standard tubing and the body of the fitting.
• Tube-to-tube connection style
• Connector A is a push-in 10 mm
• Connector B is a push-in 12 mm
• Body material of PBT (polybutylene terephthalate)
• Not chemically resistant
• Not food grade
• Nominal size of 8.7 mm
• Operating pressure range of -0.95 bar to 6 bar
• Ambient temperature range of -10°C to +80°C
• Connector A is a push-in 10 mm
• Connector B is a push-in 12 mm
• Body material of PBT (polybutylene terephthalate)
• Not chemically resistant
• Not food grade
• Nominal size of 8.7 mm
• Operating pressure range of -0.95 bar to 6 bar
• Ambient temperature range of -10°C to +80°C
Range Information
• The Festo range of QS fittings is suitable for pneumatic applications up to +80°C
• Compact size makes the fittings useful in confined spaces. The units are made from stainless steel, so they offer high corrosion and chemical resistance
• This range also includes self-sealing fittings that will block airflow once the tubing is disconnected from the unit
• Compact size makes the fittings useful in confined spaces. The units are made from stainless steel, so they offer high corrosion and chemical resistance
• This range also includes self-sealing fittings that will block airflow once the tubing is disconnected from the unit
The push-in T-connector NPQM-T-Q6-E-P10 Attractively priced metal push-in fitting for pneumatic applications with a temperature range up to 70 °C and a pressure range up to 16 bar.
Size Standard
Nominal size 5 mm
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Nominal size 5 mm
Design structure Push/pull principle
Operating pressure complete temperature range -0
95 - 16 bar
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
사양
속성 | 값 |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-12-20 |
Model Number p | 130806 |
Body Material | PBT |
Maximum Operating Pressure | 6 bar |
Chemical Resistant | No |
Angle | 90° |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Standards Met | RoHS Compliant |