Festo QST-V0-12 Series Tee Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 160536
- RS 제품 번호:
- 203-8547
- 제조사 부품 번호:
- QST-V0-12
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8547
- 제조사 부품 번호:
- QST-V0-12
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The festo pressure regulator LR-1/8-QS-4 maintains an essentially constant output pressure on the secondary side independent of pressure fluctuations on the primary side and air consumption. The operating pressure applied to the pneumatic connection 1 is
Controller function (* Output pressure constant
* with secondary exhaust)
Pneumatic connection
port 1 G1/8
Pneumatic connection
port 2 QS-4
Mounting type Threaded
Standard nominal flow rate 46 l/min
* with secondary exhaust)
Pneumatic connection
port 1 G1/8
Pneumatic connection
port 2 QS-4
Mounting type Threaded
Standard nominal flow rate 46 l/min
사양
속성 | 값 |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST-V0-12 |
Model Number p | 160536 |
Body Material | PBT |
Chemical Resistant | No |
Food Grade | No |