Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 4 mm, Tube-to-Tube Connection Style, 558760
- RS 제품 번호:
- 203-8188
- 제조사 부품 번호:
- NPQM-D-Q4-E-P10
- 제조업체:
- Festo
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩6,190.666
수량 | 한팩당 | 한팩당* |
10 + | ₩6,190.666 | ₩61,908.386 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 203-8188
- 제조사 부품 번호:
- NPQM-D-Q4-E-P10
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 430 mm and suction cup volume is 63,9 cm3. It has position of connection on top with retention force 213.6N and assembled in any position.
Ambient temperature -30 to 180 °C
Free of copper and PTFE
Free of copper and PTFE
사양
속성 | 값 |
---|---|
Connector A | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558760 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |