This pneumatic fitting by Festo is designed to provide high-quality performance in various industrial applications. With a focus on efficiency and reliability, this fitting offers seamless connectivity for pneumatic systems.
Features & Benefits
• 360° orientable design for versatile installation options • Operates smoothly under a complete range of temperatures, from -0.95 to 6 bar for versatility • High corrosion resistance classification for durability and longevity
Applications
• Ideal for compressed air systems in industrial settings
Can it withstand high-pressure operations?
This pneumatic fitting is designed to handle operating pressures ranging from -0.95 to 14 bar, making it suitable for a variety of applications.
Will it easily connect to different types of tubing?
Yes, the Festo pneumatic fitting features a male thread R1/4 port and is compatible with tubing outside diameters of 8mm for seamless connections.
Is lubricated operation possible with this fitting?
Yes, lubricated operation is possible with this pneumatic fitting, offering additional versatility in usage scenarios.