- RS 제품 번호:
- 203-1603
- 제조사 부품 번호:
- QSLV6-G3/8-8
- 제조업체:
- Festo
- RS 제품 번호:
- 203-1603
- 제조사 부품 번호:
- QSLV6-G3/8-8
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The Festo multiple distributor QSLV6-G3/8-8 6-fold, 360° orientable. It has male thread with internal hexagon and G3/8 connection.
Standard in size
Nominal size 4,1 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 4,1 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
사양
속성 | 값 |
---|---|
Manufacturer Series | QSLV6-G3/8-8 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 6 |