Festo QS Series Bulkhead Threaded-to-Tube Adaptor, G 1/2 Female to Push In 16 mm, Threaded-to-Tube Connection Style,
- RS 제품 번호:
- 202-3260
- 제조사 부품 번호:
- QSSF-1/2-16-B
- 제조업체:
- Festo
- RS 제품 번호:
- 202-3260
- 제조사 부품 번호:
- QSSF-1/2-16-B
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Festo QS Series Pneumatic Fitting, Threaded-to-Tube Connection Style, G 1/2 Female Connector A - QSSF-1/2-16-B
This pneumatic fitting by Festo is the ideal solution for various applications in the automation, electronics, electrical, and mechanical industries. The adaptor offers a reliable connection with threaded-to-tube connectors, G 1/2 female fitting, and push-in 16 mm connection. With Festos reputation for quality, this pneumatic fitting is designed to meet the highest standards.
Features & Benefits
• Threaded-to-tube connectors for easy installation
• G 1/2 female fitting ensures a secure connection
• Push-in 16 mm connection for flexibility in applications
• Bulkhead threaded adaptor for stability and durability
• Festo model for precision and accuracy
• High-traffic pneumatic fitting connector for high-demand applications
• G 1/2 female fitting ensures a secure connection
• Push-in 16 mm connection for flexibility in applications
• Bulkhead threaded adaptor for stability and durability
• Festo model for precision and accuracy
• High-traffic pneumatic fitting connector for high-demand applications
Applications
• Ideal for automation systems requiring quick and secure fittings
• Perfect for pneumatic tools in the electronics industry
• Suitable for air compression systems in the mechanical industry
• Used in air flow control systems in the electrical industry
• Perfect for pneumatic tools in the electronics industry
• Suitable for air compression systems in the mechanical industry
• Used in air flow control systems in the electrical industry
Can it be used with various tubing sizes?
Yes, the Festo pneumatic fitting can accommodate different tubing sizes for versatility.
Will it provide a secure connection in high-pressure applications?
The pneumatic fitting is designed to handle high-pressure situations with ease, ensuring a stable connection.
Is it resistant to corrosion?
Yes, the Festo pneumatic fitting has a low corrosion stress classification, making it ideal for harsh environments.
사양
속성 | 값 |
---|---|
Connector A | G 1/2 Female |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Female |
Manufacturer Series | QS |
Number of Inlet Ports | 1 |
Model Number p | 190657 |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Mounting Hole Diameter | 16mm |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 6 bar |
Angle | Straight |