Festo QS Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 132890
- RS 제품 번호:
- 202-2627
- 제조사 부품 번호:
- QS-V0-4
- 제조업체:
- Festo
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩14,827.24
수량 | 한팩당 |
1 + | ₩14,827.24 |
- RS 제품 번호:
- 202-2627
- 제조사 부품 번호:
- QS-V0-4
- 제조업체:
- Festo
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The Festo soft-start valve slowly pressurise and exhaust pneumatic systems and flow direction is from left to right. It used pneumatic actuator and gives operating pressure up to 4 -14 bar. Its standard nominal flow rate is 1,000 l/min.
Ambient temperature -10 to 60 °C
Aluminium die cast for housing material
Aluminium die cast for housing material
사양
속성 | 값 |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 132890 |
Body Material | PBT |