현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 176-1855
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Banjo | |
| Connection Thread Standard | ISO 228, ISO 7.1, ISO R/262, DIN 2999, BS 21 | |
| Connection Type | Threaded-to-Tube | |
| Maximum Operating Pressure | 20 bar | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 14mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14743:2004, 2011/65/CE, 1907/2006, PED 2014/68/UE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Banjo | ||
Connection Thread Standard ISO 228, ISO 7.1, ISO R/262, DIN 2999, BS 21 | ||
Connection Type Threaded-to-Tube | ||
Maximum Operating Pressure 20 bar | ||
Tube Connection Type Push-in | ||
Tube Connection Size 14mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14743:2004, 2011/65/CE, 1907/2006, PED 2014/68/UE | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
관련된 링크들
- RS PRO Banjo BS 21, ISO 7.1, ISO 228, ISO R/262, DIN 2999
- RS PRO Banjo DIN 2999, ISO R/262, BS 21, ISO 7.1, ISO 228
- RS PRO Banjo ISO R/262, BS 21, ISO 7.1, DIN 2999, ISO 228
- RS PRO Banjo ISO 228, BS 21, ISO 7.1, DIN 2999, ISO R/262
- RS PRO Banjo BS 21, DIN 2999, ISO 7.1, ISO 228, ISO R/262
- RS PRO Banjo ISO 7.1, ISO 228, ISO R/262, BS 21, DIN 2999
- RS PRO UNIVERSAL SHORT Series Banjo ISO 228, ISO 7.1, ISO R/262, DIN 2999, BS 21
- RS PRO Banjo ISO 7.1, G, ISO R/262, BS 21, DIN 2999, PF, NPTF, BSPT, ISO 228, NPT