Festo QS Series Elbow Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186139
- RS 제품 번호:
- 121-6077
- 제조사 부품 번호:
- QSLV-G1/4-6
- 제조업체:
- Festo
2 <재고있음> 5-9영업일내 홍콩 발송
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 백 1개
₩84,211.343
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩84,211.343 | ₩8,420.962 |
5 - 9 | ₩82,106.965 | ₩8,210.524 |
10 + | ₩80,052.609 | ₩8,005.261 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 121-6077
- 제조사 부품 번호:
- QSLV-G1/4-6
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
사양
속성 | 값 |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 186139 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Swivel Connection | Yes |