대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,015,360.00
재고있음
- 추가로 2026년 11월 09일 부터 12 개 단위 배송
- 추가로 2026년 12월 03일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩1,015,360.00 | - |
| 5 + | ₩964,600.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-2627
- 제조사 부품 번호:
- 3151 00 01 57BP
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Fittings Kit | |
| Kit Contents | 8 mm Equal Elbow, M5 x 0.8 Male Stud, G 1/8 Male Stud Elbow, G 1/8 Male Stud, G 1/4 Male Stud Elbow, G 1/4 Male Stud, 8 mm Straight Connector, 8 mm Equal Tee, 8 mm Blanking Plug, 6 mm Straight Connector, 6 mm Equal Tee, 6 mm Equal Elbow, 6 mm Blanking Plug, 6-8 mm Reducer, 4 mm Straight Connector, 4-6 mm Reducer, 4 mm Equal Tee, 4 mm Equal Elbow, 4 mm Blanking Plug, Tube Cutter, PTFE Tape, M5 x 0.8 Male Stud Elbow | |
| Standards/Approvals | ISO 14743, Tried-and-tested longevity according to DI 2006/42/EC requirements | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Fittings Kit | ||
Kit Contents 8 mm Equal Elbow, M5 x 0.8 Male Stud, G 1/8 Male Stud Elbow, G 1/8 Male Stud, G 1/4 Male Stud Elbow, G 1/4 Male Stud, 8 mm Straight Connector, 8 mm Equal Tee, 8 mm Blanking Plug, 6 mm Straight Connector, 6 mm Equal Tee, 6 mm Equal Elbow, 6 mm Blanking Plug, 6-8 mm Reducer, 4 mm Straight Connector, 4-6 mm Reducer, 4 mm Equal Tee, 4 mm Equal Elbow, 4 mm Blanking Plug, Tube Cutter, PTFE Tape, M5 x 0.8 Male Stud Elbow | ||
Standards/Approvals ISO 14743, Tried-and-tested longevity according to DI 2006/42/EC requirements | ||
LF3000 Fittings Kits
The LF3000 fitting kits contain a selection of the most popular push-in pneumatics fittings in the most common sizes of 4mm, 6mm and 8mm. Each kit contains over 300 parts and is available with parallel or tapered threaded parts.
Features and Benefits
Full bore for optimum flow
Fixed tube during connection prevents leakage
Conforms to ISO 14743
100% leak tested in production
Silicone free
Ideally suited for use with polymer and soft tubing
Applications
Suitable for use in both vacuum and pressure applications.
관련된 링크들
- Legris Pneumatic Fittings Kit, 3151 00 01 58BP
- Legris Pneumatic Fittings Kit, 3150 00 01 57RS
- Legris Pneumatic Fittings Kit, 3150 00 01 58RS
- Legris Pneumatic Fittings Kit, 3650 00 00 22
- Legris Pneumatic Fittings Kit, 0950 00 00 02
- Legris Pneumatic Fittings Kit, 0950 00 00 03
- Legris Pneumatic Fittings Kit, 3650 00 00 33
- Legris 3151 Series, 3151 12 00 Pneumatic Fitting Polycarbonate