Legris 3626 Series Nickel Plated Brass Blanking Plug for 6 mm Metric
- RS 제품 번호:
- 445-4899
- 제조사 부품 번호:
- 3626 06 00
- 제조업체:
- Legris
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩49,600.00
재고있음
- 390 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 50 | ₩4,960.00 | ₩49,606.00 |
| 60 - 240 | ₩4,762.00 | ₩47,622.00 |
| 250 - 490 | ₩4,564.00 | ₩45,636.00 |
| 500 + | ₩4,464.00 | ₩44,646.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 445-4899
- 제조사 부품 번호:
- 3626 06 00
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Blanking Plug | |
| Thread Standard | Metric | |
| Tube Size | 6 mm | |
| Series | 3626 | |
| Material | Nickel Plated Brass | |
| Standards/Approvals | RoHS | |
| Overall Length | 30.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Blanking Plug | ||
Thread Standard Metric | ||
Tube Size 6 mm | ||
Series 3626 | ||
Material Nickel Plated Brass | ||
Standards/Approvals RoHS | ||
Overall Length 30.5mm | ||
- COO (Country of Origin):
- ES
Blanking Plugs for Push-in Fittings
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
관련된 링크들
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 4 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 12 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 14 mm
- Legris 3626 Series Nickel Plated Brass Blanking Plug for 10 mm
- Festo Metric Nickel Plated Brass Blanking Plug
- Legris 3126 Series Nylon, Nickel Plated Brass Blanking Plug for 10 mm
- Legris 3126 Series Nickel Plated Brass, Nylon Blanking Plug for 12 mm
- Legris 0202 Series 316L Stainless Steel, Nickel Plated Brass, Anodised Aluminium, Brass, Steel Blanking Plug