SMC PBT, Polypropylene, Brass Plug Fitting
- RS 제품 번호:
- 371-9555
- Distrelec 제품 번호:
- 304-42-038
- 제조사 부품 번호:
- KQ2P-06
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩8,300.00
제한된 재고
- 추가로 2026년 11월 16일 부터 985 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩1,660.00 | ₩8,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 371-9555
- Distrelec 제품 번호:
- 304-42-038
- 제조사 부품 번호:
- KQ2P-06
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 6 | |
| Series | KQ2 | |
| Connection Type | Gasket Seal, One-Touch Fitting, Threaded, Thread Sealant | |
| Head Type | Hexagonal Socket | |
| Material | PBT, Polypropylene, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, RoHS, JIS B0203 | |
| Overall Length | 35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Plug Fitting | ||
Connection Size 6 | ||
Series KQ2 | ||
Connection Type Gasket Seal, One-Touch Fitting, Threaded, Thread Sealant | ||
Head Type Hexagonal Socket | ||
Material PBT, Polypropylene, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, RoHS, JIS B0203 | ||
Overall Length 35mm | ||
비준수
- COO (Country of Origin):
- SG
SMC KQ2 Series Plug Fitting, 6mm Tube size, Blanking Plug Type - KQ2P-06
This plug fitting is a reliable choice for pneumatic systems, designed for 6mm tubing. It features robust materials, including brass, PBT, and PP, which provide excellent durability and performance in various applications.
Features & Benefits
• 6mm tube fitting ensures compatibility with standard hoses
• Brass plug fitting for enhanced strength and longevity
• PBT fitting accessories for added resistance against deformation
• Secure sealing to prevent leakage in pressurised systems
• Available in multiple configurations to meet diverse needs
Applications
• Can be used in pneumatic control systems
• Ideal for connecting pneumatic tools and equipment
• Suitable for automation in manufacturing environments
• Perfect for fluid handling systems in industrial settings
What materials are used in its construction?
The fitting is constructed from brass with PBT and PP components, ensuring robustness and resistance to wear.
How does this fitting contribute to system efficiency?
It features a push-to-connect design, reducing installation time and ensuring secure connections to maintain system pressure effectively.
What is the operational pressure range for this fitting?
This plug fitting operates efficiently within a pressure range from −100 kPa to 1 MPa, suitable for various pneumatic applications.
Is it compatible with different tube types?
It is specifically designed for 6mm metric tubes and is compatible with materials such as FEP, PFA, nylon, and polyurethane tubing.
관련된 링크들
- SMC Polybutylene Terephthalate, Polypropylene, Brass Plug Fitting
- SMC Brass, Polybutylene Terephthalate, Polypropylene Plug Fitting
- SMC JIS Brass, Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC Metric Polypropylene, Polybutylene Terephthalate, Brass Plug Fitting
- SMC KQ2 Series Polybutylene Terephthalate, Polypropylene, 303 Stainless Steel, Brass Brass Plug Fitting
- SMC KQ2 Series Brass, Polybutylene Terephthalate, Polypropylene, 303 Stainless Steel Brass Plug Fitting
- SMC KQ2 Series 303 Stainless Steel, Brass, Polypropylene, Polybutylene Terephthalate Brass Plug Fitting
- SMC KQ2 Series Brass, Polypropylene, Polybutylene Terephthalate, 303 Stainless Steel Brass Plug Fitting