대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩96,700.00
일시적 품절
- 2026년 10월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 200 | ₩1,934.00 | ₩96,740.00 |
| 250 + | ₩1,592.00 | ₩79,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-2645
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Plug Fitting | |
| Series | 13780 | |
| Material | Brass | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Plug Fitting | ||
Series 13780 | ||
Material Brass | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Plug
Introducing the range of RS PRO Pneumatic Plugs, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. The universal pneumatic fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic fitting accessories are included in a range of pneumatic fittings that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. The fittings are used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Brass Plug Fitting
- RS PRO Nickel Plated Brass Plug Fitting
- RS PRO G Nickel Plated Brass Plug Fitting
- RS PRO R Nickel Plated Brass Plug Fitting
- SMC Metric Brass Plug Fitting
- Legris G Brass Plug Fitting
- RS PRO Brass Pipe Fitting, Straight Threaded Plug, Male 3/8 in
- RS PRO Brass Pipe Fitting, Straight Threaded Plug, Male 1/4 in