대량 구매 할인 받기
30개 더 담고 ₩2,760.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩15,840.00
재고있음
- 추가로 2026년 11월 16일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 25 | ₩3,168.00 | ₩15,840.00 | - |
| 30 - 120 | ₩3,076.00 | ₩15,380.00 | ₩2,760.00 |
| 125 + | ₩2,980.00 | ₩14,900.00 | ₩23,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-1836
- 제조사 부품 번호:
- PLUG3/8
- 제조업체:
- SMC
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 3/8 | |
| Thread Standard | Metric | |
| Series | Plug | |
| Head Type | Hex Socket | |
| Connection Type | R 3/8 | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Plug Fitting | ||
Connection Size 3/8 | ||
Thread Standard Metric | ||
Series Plug | ||
Head Type Hex Socket | ||
Connection Type R 3/8 | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
SMC Plug Fitting, 3/8 in Tube Size, R 3/8 Threaded Connection - PLUG3/8
This plug fitting is an essential blanking plug, features an R 3/8 threaded connection designed for efficient performance in various applications. With a tube size of 3/8 in, it is suitable for use with pipe fittings that conform to 3/8 NPTF standards. The product is crafted to meet the demands of industries that rely on robust pneumatic fittings, ensuring that systems remain secure and effective.
Features & Benefits
• Designed for use with 3/8 NPTF fittings for versatility
• Ideal for applications requiring industrial plug fittings
• Simplifies connection and disconnection in pneumatic systems
• Durable design ensures longevity in demanding environments
• Ideal for applications requiring industrial plug fittings
• Simplifies connection and disconnection in pneumatic systems
• Durable design ensures longevity in demanding environments
Applications
• Utilised in pneumatic systems for efficient operation
• Suitable for automation equipment requiring precision fittings
• Ideal for mechanical installations where space is limited
• Employs robust connections in electrical and electronic setups
• Suitable for automation equipment requiring precision fittings
• Ideal for mechanical installations where space is limited
• Employs robust connections in electrical and electronic setups
What materials are typically used in the construction of this fitting?
The fitting is generally constructed from high-quality materials that withstand pressure and ensure durability in industrial settings.
How does the threaded connection contribute to overall system integrity?
The threaded connection provides a secure and leak-proof seal, which is VITAL for maintaining hydraulic and pneumatic efficiency in various applications.
What tools are recommended for installation or removal of this fitting?
Commonly used tools include adjustable spanners and socket sets, which help secure the fitting without causing damage to the threading.
관련된 링크들
- SMC Metric Plug Fitting
- SMC Metric Brass Plug Fitting
- SMC Metric Polypropylene, Polybutylene Terephthalate, Brass Plug Fitting
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
- SMC R Plug Fitting
- SMC KR Series Plug Fitting, Taper Pipe Thread, Metric