SMC R C3604BD with Electroless Nickel Plated Plug Fitting
- RS 제품 번호:
- 218-1820
- 제조사 부품 번호:
- PLUG1/4
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
30개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩5,580.00
재고있음
- 추가로 2026년 11월 16일 부터 885 개 단위 배송
- 추가로 2026년 12월 04일 부터 1,650 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 25 | ₩1,116.00 | ₩5,580.00 | - |
| 30 - 120 | ₩1,072.00 | ₩5,360.00 | 3% |
| 125 + | ₩1,040.00 | ₩5,200.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-1820
- 제조사 부품 번호:
- PLUG1/4
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 1/4 | |
| Thread Standard | R | |
| Series | KJ | |
| Head Type | Hexagon Socket | |
| Connection Type | Barb Fitting, Threaded | |
| Material | C3604BD with Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0209 Class 2, JISB0211 Class 2, JIS B0203, BS5409 Part 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Plug Fitting | ||
Connection Size 1/4 | ||
Thread Standard R | ||
Series KJ | ||
Head Type Hexagon Socket | ||
Connection Type Barb Fitting, Threaded | ||
Material C3604BD with Electroless Nickel Plated | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0209 Class 2, JISB0211 Class 2, JIS B0203, BS5409 Part 1 | ||
- COO (Country of Origin):
- FR
SMC Plug Fitting, 1/4 in Tube size, R 1/4 Threaded Connection - PLUG1/4
This plug fitting serves as an effective blanking solution in pneumatic systems. Designed specifically with an R 1/4 threaded connection, it accommodates 1/4 inch tube sizes, making it versatile for various applications. This fitting is Ideal for users requiring reliable closure in Air line systems while maintaining the integrity of their installations.
Features & Benefits
• Designed to seamlessly fit into R 1/4 threaded connections
• Easy to install or remove, enhancing system flexibility
• Constructed for high durability in industrial applications
• Compatible with nylon, soft nylon, and polyurethane tubes
• Provides a secure seal to effectively prevent Air leaks
• Compact design ensures space-saving installation
Applications
• Utilised in pneumatic systems requiring secure closures
• Ideal for Air line assemblies needing a blanking solution
• Effective in mechanical and electrical equipment settings
• Employed in automation systems to manage Air flow
What materials can be used with this fitting?
It is suitable for use with nylon, soft nylon, and polyurethane tubes, catering to various application requirements.
How does this fitting enhance system efficiency?
By providing a secure blanking solution, it prevents Air leaks, which can lead to pressure loss and inefficiencies in pneumatic systems.
Is this fitting compatible with specific pneumatic systems?
Yes, it is designed for compatibility with standard R 1/4 threaded connections, making it versatile across numerous pneumatic setups.
관련된 링크들
- SMC R C3604BD with Electroless Nickel Plated Plug Fitting
- SMC KDM Series, KDMS-08 Pneumatic Fitting, C3604 Screw/Clamp Bolt: Swrm Nickel Plated, C3604 Electroless Nickel Plated,
- SMC KDM Series Pneumatic Fitting POM, Nitrile Rubber (NBR), C3604BD Electroless Nickel Plated, 304 Stainless Steel,
- SMC KDM Series, KDMP-04 Pneumatic Fitting, Body: Polybutylene Terephthalate, C3604 Electroless Nickel Plated, C3604
- SMC KDM Series, KDMS-04 Pneumatic Fitting, C3604 Electroless Nickel Plated, Bracket: Spcc Plated Connector, Body:
- SMC KDM Series, SERIE KDM C3604 Electroless Nickel Plated, Polybutylene Terephthalate Pneumatic Fitting, 8 mm Push-in 8
- SMC KQ2 Series, KQ2K04-01AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 4 mm R
- SMC KQ2 Series, KQ2S08-01AS Pneumatic Fitting, Electroless Nickel Plated Brass Electroless Nickel Plated Brass, 8 mm R