SMC R Plug Fitting
- RS 제품 번호:
- 218-1814
- Distrelec 제품 번호:
- 304-23-729
- 제조사 부품 번호:
- PLUG1/8
- 제조업체:
- SMC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
30개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩4,880.00
재고있음
- 추가로 2026년 11월 16일 부터 1,410 개 단위 배송
- 추가로 2026년 11월 23일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 25 | ₩976.00 | ₩4,880.00 | - |
| 30 - 120 | ₩932.00 | ₩4,660.00 | 4% |
| 125 + | ₩916.00 | ₩4,580.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-1814
- Distrelec 제품 번호:
- 304-23-729
- 제조사 부품 번호:
- PLUG1/8
- 제조업체:
- SMC
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | R 1/8 in | |
| Thread Standard | R | |
| Series | Plug | |
| Connection Type | Type R | |
| Head Type | Hex Socket | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Plug Fitting | ||
Connection Size R 1/8 in | ||
Thread Standard R | ||
Series Plug | ||
Connection Type Type R | ||
Head Type Hex Socket | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
SMC Plug Fitting, 1/8 in Tube size, R 1/8 Threaded Connection - PLUG1/8
This plug fitting is designed as a blanking plug, suitable for applications requiring a secure closure of a threaded connection. With a tube size of 1/8 in and a threaded connection standard of R, it is engineered to ensure a precise and reliable fit in pneumatic systems and other applications where sealing is crucial.
Features & Benefits
• R 1/8 threaded connection ensures compatibility with various systems
• Designed as a blanking plug to secure unused ports
• Compact 1/8 inch size Ideal for tight spaces in installations
• Provides leak-free sealing for enhanced system performance
• Reliable SMC quality for long-lasting operation in industrial settings
• Easy installation with straightforward threaded design
Applications
• Utilised in pneumatic circuits for sealing unused connections
• Ideal for maintenance where ports require temporary closure
• Used in automation systems needing reliable pneumatic accessories
• Suitable for mechanical systems in need of a secure threaded plug
What materials are typically used in the construction of this plug fitting?
The plug fitting is generally constructed from Durable materials such as brass or polymer, which offer resistance to corrosion and wear in various environments.
How does the threaded connection contribute to the overall performance?
The threaded design ensures a secure grip, providing a stable connection that minimises the risk of leaks, which is critical in maintaining system integrity.
What considerations should be MADE before installation?
Ensure that the thread size and type match the existing fittings, and verify that the sealing surface is clean to guarantee a proper seal.
관련된 링크들
- SMC R Plug Fitting
- SMC Metric Plug Fitting
- SMC R C3604BD with Electroless Nickel Plated Plug Fitting
- SMC Plug Fitting
- SMC KQB Series, KQB2R06-08 Pneumatic Fitting, 316 Stainless Steel, 9 mm Plug-In, 8 mm Plug-In
- SMC Nylon Plug Fitting
- SMC LQ1P Series, LQ1P32 Pneumatic Fitting, Perfluoroalkoxy Alkane, 8 mm R 1/4, 8 mm Plug-In
- SMC KQB2 Series, KQB2T06-01S Pneumatic Fitting, 316 Stainless Steel, 6 mm R 1/8 Male, R 1/8 Male Plug-In