RS PRO R Nickel Plated Brass Plug Fitting

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩18,680.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
한팩당*
10 - 40₩1,868.00₩18,680.00
50 +₩1,538.00₩15,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-1057
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Plug Fitting

Connection Size

M5 → 1 in

Thread Standard

R

Connection Type

NPTF, BSPP, BSPT, Metric

Material

Nickel Plated Brass

Maximum Operating Pressure

150 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

300°C

Standards/Approvals

1907/2006, ISO 7.1, BS 21, ISO R/262, ISO 228 Class A, DIN 2, ANSI B1.20.5, PED 2014/68/UE, 2011/65/CE

COO (Country of Origin):
IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.

Main advantage:

Complete Range M5 - 1

All Fluids compatible

Mechanical Resistance

Standard and Bayonet connection

Silicon Free

Application:

Compressed Air

Pneumatic Automation

Industrial water circuits

Inert Gases, Fluids, Steam

Vacuum

관련된 링크들