RS Better World

Legris Bio-Based Polymer Blanking Plug

Subtotal (1 Bag of 5 units)*

₩26,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩26,700.00₩5,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
136-9278
제조사 부품 번호:
6326 12 00WP2
제조업체:
Legris
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legris

Product Type

Blanking Plug

Series

LIQUIfit

Head Type

Round

Material

Bio-Based Polymer

Maximum Operating Temperature

93°C

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Alternative Materials

Overall Length

45mm

COO (Country of Origin):
FR
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.

Designed to plug unused push-in fittings.

Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004, RoHS.

관련된 링크들