현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 366-800
- 제조사 부품 번호:
- TMA-04
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Plug Fitting | |
| Series | TMA | |
| Material | Polypropylene | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Plug Fitting | ||
Series TMA | ||
Material Polypropylene | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 10218-1, ISO 4414, ISO 4413 | ||
The SMC TMA Support for Multiple Connections is a mounting bracket designed for the KE exhaust flap series. It allows for multiple connections, and the instant fitting can also be securely fixed.
Materials Flame retardant polypropylene
Color Black
관련된 링크들
- SMC TMA, Polypropylene Plug Fitting
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC Metric Polypropylene, Polybutylene Terephthalate, Brass Plug Fitting
- SMC Brass, Polybutylene Terephthalate, Polypropylene Plug Fitting
- SMC JIS Polypropylene, Brass, Polybutylene Terephthalate Plug Fitting
- SMC Polybutylene Terephthalate, Polypropylene, Brass Plug Fitting
- SMC JIS Brass, Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric