Norgren 22, Brass Tubing Nut, for use with KQ2 Fittings

Subtotal (1 pack of 5 units)*

₩50,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩10,196.00₩50,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-763
제조사 부품 번호:
222F10038
제조업체:
Norgren
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Norgren

Product Type

Tubing Nut

Series

22

Material

Brass

Standards/Approvals

No

For Use With

KQ2 Fittings

제외

COO (Country of Origin):
DE

IMI Norgren Tubing Nut, G3/8 Thread, Brass Material - 22 Series - 222F10038


Securely link your tubes to high-pressure compression sleeves with this tubing nut from IMI Norgren. It creates the force that holds the components together, to help ensure the airtight connection your equipment needs for optimal performance. Made entirely of brass, this unit is durable and can withstand heavy mechanical impact, so it's a practical choice for tough industrial environments. The material is also resistant to corrosion, which means you can be sure of long-term performance. You don't need any complex tools to install this tubing nut – a simple wrench will do the job.

Features & Benefits


• Standard G3/8 thread ensures compatibility with a wide range of components

• Withstands the same high pressure as attached hoses, making it suitable for heavy-duty pneumatic applications

Applications


• Water and sewage treatment facilities

• HVAC systems

• Food and beverage production plants

How do I install this tubing nut?


To install this tubing nut, screw it onto a tube fitting. Next, insert the piece of tubing into the fitting until it bottoms out. Then, hand tighten the nut until it reaches its endpoint. Finally, use a wrench and rotate the nut one and a quarter turns from the hand-tight position.

관련된 링크들