Subtotal (1 unit)*
₩130,840.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩130,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-078
- 제조사 부품 번호:
- E30070
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Connection Size | G1 | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | E300 | |
| Head Type | Flat | |
| Material | Stainless Steel | |
| Connection Type | Threaded Process | |
| Maximum Operating Pressure | 25 bar | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 emission class B Impact resistance 1 J, ECOLAB, FDA, FS (EU) 1935_2004 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Connection Size G1 | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series E300 | ||
Head Type Flat | ||
Material Stainless Steel | ||
Connection Type Threaded Process | ||
Maximum Operating Pressure 25 bar | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 emission class B Impact resistance 1 J, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Adapter Plug is engineered for seamless integration in process connections, offering robust functionality through its threaded G1 external thread design. Crafted from high quality stainless steel, it ensures durability and resistance against corrosion, making it ideal for various industrial applications. Weighing in at 260.5 grams, this product strikes a perfect balance between sturdiness and weight, ensuring easy handling while maintaining structural integrity. Its surface characteristics, with a finish of Ra <0.6, further enhance its reliability in demanding environments. This singular solution encapsulates ifm electronic's commitment to excellence, catering to diverse process connection needs with precision and dependability. Designed for a single piece packaging, it simplifies procurement, ensuring you have what you need when you need it.
Reliable covering of unused process connections
Efficient protection against warp or damage of the thread during welding
Particularly suited for use in hygienic applications
Robust stainless steel design for use in harsh industrial environments
관련된 링크들
- ifm electronic Stainless Steel Blanking Plug
- ifm electronic G 316L Stainless Steel Blanking Plug
- ifm electronic ISO/BSPP Stainless Steel Blanking Plug
- Festo G Stainless Steel Blanking Plug
- Festo Stainless Steel Blanking Plug
- SMC Stainless Steel Blanking Plug
- Parker BSPT Stainless Steel Blanking Plug
- Festo G Steel Blanking Plug