SMC AF series 5 μm 1/4 in G 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- RS 제품 번호:
- 783-1722
- Distrelec 제품 번호:
- 300-33-826
- 제조사 부품 번호:
- AF20-F02-A
- 제조업체:
- SMC
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩37,400.00
- RS 제품 번호:
- 783-1722
- Distrelec 제품 번호:
- 300-33-826
- 제조사 부품 번호:
- AF20-F02-A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | AF | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series AF | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
SMC Series AF Pneumatic Filter, 5 μm Filtration size, G 1/4 Port Connection - AF20-F02-A
This pneumatic filter enhances air quality in various applications within the automation, electronics, and mechanical industries. Designed to maintain optimal performance in air systems, it features a G 1/4 port connection and a manual drain mechanism. Capable of handling a maximum flow rate of 500L/min, this filter utilises a durable polycarbonate bowl to hold the condensate while effectively filtering particles down to 5 μm.
Features & Benefits
• 5 μm filtration ensures a clean air supply
• G 1/4 port connection suitable for various installations
• Maximum flow rate of 500L/min optimises system efficiency
• Manual drain filter allows easy removal of condensate
• High-pressure capability up to 1.5 MPa enhances durability
• Polycarbonate bowl provides visibility for monitoring
Applications
• Used with pneumatic tools in manufacturing settings
• Effective for air handling in electronic assembly
• Suitable for compressor systems requiring clean air
• Ideal for in mechanical workshops
What is the recommended operating temperature range for this product?
The operating temperature range is from -5 °C to +60 °C, ensuring reliable performance across various environments.
How frequently should the elements be replaced to maintain functionality?
Elements should be replaced every two years or when the pressure drop reaches 0.1 MPa to prevent inefficiency.
Does the filter assist with residual moisture in air systems?
Yes, the manual drain feature allows you to clear any condensate before shutting down operations to maintain air quality.
What is the significance of the filter's proof pressure rating?
The proof pressure of 1.5 MPa indicates that the unit can withstand higher pressures during operation without failure.
관련된 링크들
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 1/4 in 1.5 Mpa Pneumatic Filter with Manual drain
- SMC AF series 5 μm 3/4 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 3/8 in 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF811 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 12000L/min max with Manual drain
- SMC AF50 series 5 μm G 3/4 1 Mpa Pneumatic Filter 12500L/min max with Manual drain
- SMC AF series 5 μm 3/8 in G 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain
- SMC AF series 5 μm 1/8 in G 1.5 Mpa Pneumatic Filter 500L/min max with Manual drain