Norgren F72G series 40 μm 3/8 in G 10 bar Pneumatic Filter 28dm³/s max with Manual drain
- RS 제품 번호:
- 267-9181
- 제조사 부품 번호:
- F72G-3GN-QT3
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩127,820.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩127,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9181
- 제조사 부품 번호:
- F72G-3GN-QT3
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Filtration Size | 40μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | F72G | |
| Seal Material | Neoprene, Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 28dm³/s | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 53mm | |
| Standards/Approvals | ISO 8573-1 | |
| Filter Type | General Purpose Filter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Filtration Size 40μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series F72G | ||
Seal Material Neoprene, Nitrile Rubber (NBR) | ||
Maximum Flow Rate 28dm³/s | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 53mm | ||
Standards/Approvals ISO 8573-1 | ||
Filter Type General Purpose Filter | ||
제외



General Duty Filter
Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Filters
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Standards
ISO 8573-1, Class 5 & Class 3
관련된 링크들
- Norgren EXCELON 72 series 40 μm 1/4 in 10 bar Pneumatic Filter 28dm³/s max with Manual drain
- Norgren F74G series 40 μm 1/2 in G 10 bar Pneumatic Filter 83dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 3/8 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren F72G series 40 μm 3/8 in G 10 bar Pneumatic Filter 28dm³/s max with Semi Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren EXCELON 74 series 40 μm 3/4 in 10 bar Pneumatic Filter 83dm³/s max with Manual drain
- Norgren EXCELON 72 series 40 μm 1/4 in 17 bar Pneumatic Filter 28dm³/s max with Semi Automatic drain
- Norgren F74G series 40 μm 1/2 in G 10 bar Pneumatic Filter 83dm³/s max with Automatic drain