SMC AMF series 0.01 μm 1/8 in 1 Mpa Pneumatic Filter 200L/min max with Automatic drain
- RS 제품 번호:
- 234-4154
- 제조사 부품 번호:
- AMF150C-F01
- 제조업체:
- SMC
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩124,780.00
- RS 제품 번호:
- 234-4154
- 제조사 부품 번호:
- AMF150C-F01
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/8 in | |
| Drain Type | Automatic | |
| Series | AMF | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 63mm | |
| Standards/Approvals | No | |
| Overall Height | 98.5mm | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/8 in | ||
Drain Type Automatic | ||
Series AMF | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 63mm | ||
Standards/Approvals No | ||
Overall Height 98.5mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC series AMF Odour removal filter nominal filtration rating 0.01 μm. Connection size 1/8 to 2.
Odour Removal Filter
Nominal filtration rating 0.01 μm
Deodorises oil odour
Rated flow from 200 to 12000 l/min (ANR)
Connection size 1/8 to 2
관련된 링크들
- SMC AMF series 0.01 μm 1/4 in 1 Mpa Pneumatic Filter 200L/min max with Manual drain
- SMC AMF series 0.01 μm 1/2 in 10 bar Pneumatic Filter 1000 L/min max with Automatic drain
- SMC AMF series 5 μm 0.25 in 1 Mpa Pneumatic Filter 500 L/min max with Manual drain
- SMC AME series 0.01 μm 3/8 in 1 Mpa Pneumatic Filter 1000L/min max with Automatic drain
- SMC AFF20 series 1 μm 1/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 500 L/min max
- SMC AMF series 0.01 μm 0.5 bar Pneumatic Filter 2000 L/min max