Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 4dm³/s max
- RS 제품 번호:
- 220-4964
- 제조사 부품 번호:
- F82V-3GN-EPA
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩202,640.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩202,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-4964
- 제조사 부품 번호:
- F82V-3GN-EPA
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | ISO G, PTF | |
| Series | Excelon Plus | |
| Seal Material | Chloroprene Elastomers | |
| Maximum Flow Rate | 4dm³/s | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db, ISO8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Oil Removal Filter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 3/8 in G | ||
Connection Thread Standard ISO G, PTF | ||
Series Excelon Plus | ||
Seal Material Chloroprene Elastomers | ||
Maximum Flow Rate 4dm³/s | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db, ISO8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Filter Type Oil Removal Filter | ||
제외
- COO (Country of Origin):
- MX
Norgren Excelon Plus Series Pneumatic Filter, G 3/8 Port Connection - F82V-3GN-EPA
This pneumatic filter from Norgren features a filtration sise of 0.01 μm and a G 3/8 port connection, making it an essential component for maintaining high-quality air flow in pneumatic systems. The Excelon plus series ensures top-notch performance, reliability, and durability for various industrial applications.
Features & Benefits
• Ultra-fine 0.01 μm filtration sise for superior air quality
• G 3/8 port connection allows for easy installation in pneumatic systems
• Excelon plus series ensures high-traffic performance and longevity
Applications
• Ideal for use in various industries
• Suitable for pneumatic systems that require precise filtration and efficient air flow
Can it provide top-quality air filtration?
It offers unparalleled 0.01 μm filtration sise for superior air quality.
Will it fit easily in pneumatic systems?
The G 3/8 port connection ensures easy installation in various systems.
Is it suitable for industrial applications?
Yes, it is designed for automation, electronics, electrical, and mechanical industries.
관련된 링크들
- Norgren Excelon Plus series 0.01 μm 1/4 in G 8 bar Pneumatic Filter 4dm³/s max
- Norgren Excelon Plus series 40 μm 3/8 in G 10 bar Pneumatic Filter 27dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 3/8 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Automatic drain
- Norgren Excelon Plus series 40 μm 1/4 in G 17 bar Pneumatic Filter 27 dm³/s max with Manual drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 17 bar Pneumatic Filter 5.5dm³/s max with Automatic drain
- Norgren Excelon Plus series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain