Norgren F39 series 0.01 μm 1/8 in G 10 bar Pneumatic Filter 10.08m³/h max with Automatic drain
- RS 제품 번호:
- 220-4960
- 제조사 부품 번호:
- F39-100-A0TG
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩211,180.00
재고있음
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩211,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-4960
- 제조사 부품 번호:
- F39-100-A0TG
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/8 in G | |
| Drain Type | Automatic | |
| Series | F39 | |
| Maximum Flow Rate | 10.08m³/h | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 12500-1, ISO 8573-1 | |
| Filter Type | Oil Removal Filter | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/8 in G | ||
Drain Type Automatic | ||
Series F39 | ||
Maximum Flow Rate 10.08m³/h | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 12500-1, ISO 8573-1 | ||
Filter Type Oil Removal Filter | ||
Bowl Material Plastic | ||
제외
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Filter, Oil Removal Type, Zinc Body - F39 Series - F39-100-A0TG
Use this pneumatic filter from IMI Norgren to protect your industrial process from pesky particles. Its synthetic fibre and polyurethane foam element keeps oil and other contaminants from passing through to ensure a longer service life for your system. The broad compatibility of a G1/8 port lets you link this piece to a wide variety of pneumatic components. Scratches and scrapes are no trouble for its NBR seals, which are abrasion-resistant to prevent air leakage.
Features & Benefits
• Small size of 37 (H) x 104 (L) x 42mm (W) lets you squeeze it into tight work areas
• Zinc body is corrosion-resistant, so it's the ideal choice for humid environments
• Maximum inlet pressure of 10 bar indicates that you can use it in powerful compressed-air systems
• Light weight of 130g prevents it from putting a strain on your setup
Applications
• Food processing
• Analytical instrumentation
• Aviation sector
• Manufacturing industry
What's the operating temperature range of this unit?
This pneumatic filter can withstand temperatures ranging between -20°C and +50°C, so it's a tough cookie.
관련된 링크들
- Norgren F39 series 0.01 μm 1/4 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F07 series 40 μm 1/8 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F72C series 0.01 μm 1/4 in 10 bar Pneumatic Filter 4.5 m³/s max with Semi Automatic drain
- Norgren F68G series 5 μm 17 bar Pneumatic Filter 200 m³/s max with Automatic drain
- Norgren F68G series 40 μm 1 in G Pneumatic Filter 684m³/h max with Automatic drain
- Norgren F07 series 40 μm 1/4 in G 10 bar Pneumatic Filter 11.5dm³/s max with Automatic drain
- Norgren F68H series 0.01 μm Pneumatic Filter with Automatic drain
- Norgren F68G series 40 μm Pneumatic Filter with Automatic drain