SMC FGD series 20 μm 1/2 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain
- RS 제품 번호:
- 126-0262
- 제조사 부품 번호:
- FGDCB-04-T020-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩752,440.00
제조사가 재고 비축중
- 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩752,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-0262
- 제조사 부품 번호:
- FGDCB-04-T020-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Filtration Size | 20μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in | |
| Connection Thread Standard | R | |
| Drain Type | Manual | |
| Series | FGD | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 60L/min | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Filter Type | Industrial Filter | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Filtration Size 20μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in | ||
Connection Thread Standard R | ||
Drain Type Manual | ||
Series FGD | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 60L/min | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Filter Type Industrial Filter | ||
- COO (Country of Origin):
- JP
FGD Series
A professional range of Industrial Filters. All filters are highly reliable and excellent quality.
관련된 링크들
- SMC FGD series 1 μm 3/4 in 1 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FGD series 50 μm 3/8 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FGD series 1 MPa Hydraulic Filter Rc, 60L/min max, 20 μm filtration size
- SMC FQ1 series 105 μm 1/2 in 1 Mpa Pneumatic Filter 30L/min max with Manual drain
- SMC AF series 5 μm 1/2 in G 1.5 Mpa Pneumatic Filter 1100L/min max with Manual drain
- SMC FGD series 1 Mpa Filter Rc, 60L/min max, 100 μm filtration size
- SMC FQ1 series 50 μm Rc 1/2 in 1 Mpa Pneumatic Filter 25 L/min max with Manual drain
- SMC FGD series 1 MPa Hydraulic Filter Rc, 60L/min max, 50 μm filtration size