Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NC Operation, SMT-8, with LED
- RS 제품 번호:
- 121-5834
- 제조사 부품 번호:
- SMT-8M-A-PO-24V-E-7,5-OE
- 제조업체:
- Festo
1 <재고있음> 5-9영업일내 홍콩 발송
29 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩73,177.158
수량 | 한팩당 |
1 - 4 | ₩73,177.158 |
5 - 9 | ₩70,246.553 |
10 + | ₩67,324.572 |
- RS 제품 번호:
- 121-5834
- 제조사 부품 번호:
- SMT-8M-A-PO-24V-E-7,5-OE
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- BG
제품 세부 사항
Festo Pneumatic Position Detector, For Use with T-Slot Cylinders, 24V DC Supply Voltage - SMT-8M-A-PO-24V-E-7,5-OE
Achieve pinpoint precision with this pneumatic position detector from Festo. It's designed to detect the presence and proximity of workpieces, even in busy setups. Since it's a magnetoresistive sensor, the unit accurately detects even small changes in magnetic fields, ensuring your measurements are on the money. Fast turn-on and turn-off times of 1.3ms and 1.4ms reduce downtime and boost efficiency. The unit's PA-reinforced high alloy steel housing protects against impact and corrosion, so it stands the test of time.
Features & Benefits
LED indicators provide quick and contactless status monitoring
IP68 rating indicates resistance to water immersion up to 1.5m for 30 minutes
Performs in temperatures between -40°C and +85°C, so it's an ideal choice for industrial settings
IP68 rating indicates resistance to water immersion up to 1.5m for 30 minutes
Performs in temperatures between -40°C and +85°C, so it's an ideal choice for industrial settings
Applications
Wind turbines
HVAC systems
Material handling
HVAC systems
Material handling
How long is this detector's cable?
You can rely on the unit to go the extra mile, as it comes with a 7.5m cable to give you plenty of reach.
How do I mount this detector?
Simply insert this unit into a compatible cylinder's T-slot from above, and you're ready to go.
사양
속성 | 값 |
---|---|
Type | Magneto Resistive |
Supply Voltage | 24V dc |
Manufacturer Series | SMT-8 |
LED Indicator | Yes |
Operation | NC |
Compatible With | T-Slot |
IP Rating | IP65, IP68, IP69K |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Outlet Port - Connection Type | Plug In |
Model Number p | 574340 |