Festo EAHF Series Mounting Bracket, For Use With Pneumatic Cylinder & Actuator - EAHF-L2-45-P, Numeric Part Number:4835728
This mounting bracket serves as an essential accessory for pneumatic cylinders and actuators, providing solid support for applications within the automation and mechanical sectors. Its sturdy construction ensures stability and longevity, making it suitable for users prioritising efficiency and dependability in their operations.
Features & Benefits
• Constructed from anodised aluminium for improved durability • Offers moderate corrosion resistance suitable for various environments • Made with RoHS-compliant materials for environmental safety • Lightweight at 35g enabling easy handling and installation • Designed for static installation to minimise movement and stress • Compatible with applications involving sensitive electronic components
Applications
• Used for securing pneumatic cylinders and actuators • Commonly found in automated machinery setups • Suitable for cleanroom environments with controlled conditions • Ideal for assembly lines that require dependable component support • Employed in installations with specific challenges related to corrosion
What types of pneumatic components can be used with it?
It is compatible with various pneumatic cylinders and actuators designed for industrial applications.
How can it be installed securely?
With pre-drilled holes, it allows for straightforward fastening to any suitable surface.
Is this suitable for use in environments with high humidity?
It features moderate corrosion resistance, making it appropriate for moderately humid conditions.
What weight can it reliably support?
While specific weight limits depend on the setup, its robust design offers adequate support for typical pneumatic applications.
Are there any restrictions on materials used with it?
Yes, metals containing more than 1% mass of copper, zinc, or nickel are typically incompatible, except in specific situations like plated surfaces.