Festo Locknut ZBH-12-B, For Use With Combination Interfaces with Drives and Axes
- RS 제품 번호:
- 204-0148
- 제조사 부품 번호:
- ZBH-12-B
- 제조업체:
- Festo
가격 개당가격(10개가 1봉지안에)**
₩4,049.50
120 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | Per Bag** |
---|---|---|
10 + | ₩4,049.50 | ₩40,495.00 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 204-0148
- 제조사 부품 번호:
- ZBH-12-B
- 제조업체:
- Festo
- COO (Country of Origin):
- DE
Festo Centring Sleeve - ZBH-12
Festo's centring sleeve has been created and designed to be used for combination interfaces with drives and axes, users commonly refer to this type of component as a lock nut.
• Can be assembled in any position
• Features a corrosion resistance classification CRC of 2 – which is moderate corrosion stress
• Free of copper and PTFE whilst conforming to RoHS
• Forms part of Festo's simplified motion series
• Festo part number - 189653
• Features a corrosion resistance classification CRC of 2 – which is moderate corrosion stress
• Free of copper and PTFE whilst conforming to RoHS
• Forms part of Festo's simplified motion series
• Festo part number - 189653
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
• Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
속성 | 값 |
---|---|
For Use With | Combination Interfaces with Drives and Axes |
Manufacturer Series | ZBH |
Product Type | Centring Sleeve |