- RS 제품 번호:
- 181-6188
- 제조사 부품 번호:
- CRSGS-M6
- 제조업체:
- Festo
- RS 제품 번호:
- 181-6188
- 제조사 부품 번호:
- CRSGS-M6
- 제조업체:
- Festo
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Festo Rod Clevis
The Festo rod clevis is a clevis made from high alloy steel material for mounting pin, clevis, nut, lock. It has a corrosion and acid resistant design. This clevis fits a rod size of 6mm.
Features and Benefits
Ambient temperature ranges between -25°C and 85°C
Corrosion resistance class 1 (low corrosion stress)
Corrosion resistance class 1 (low corrosion stress)
Certifications
ISO8140
DIN 71752
DIN 71752
사양
속성 | 값 |
---|---|
To Fit Bore Size | 6mm |
For Use With | Spherical Swivelling Cylinder |
Manufacturer Series | CRSGS |
Product Type | Rod Eye |