Festo Foot LBG-32, For Use With ADN Cylinder, ADNP Cylinder, AEN Cylinder, DNC Cylinder, DNG Cylinder, DNGU Cylinder,
- RS 제품 번호:
- 175-4635
- 제조사 부품 번호:
- LBG-32
- 제조업체:
- Festo
- RS 제품 번호:
- 175-4635
- 제조사 부품 번호:
- LBG-32
- 제조업체:
- Festo
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
Festo Clevis Foot - LBG-32
Introducing our Festo Clevis Foot, an accessory to support your pneumatic actuators and forms part of Festo's core product range. They also form part of their simplified motion series.
Incorrect or low-quality clevis mounting can cause uneven loading. There are several Festo Clevis foot products with a range of specifications here at RS to suit your industrial requirements. It is important to match them to the correct cylinders, applications, and accessories to get the highest levels of productivity and not cause damage to your pneumatic actuators.
Mainly comprised of steel
Ambient temperature of -40°C to 150°C
Can be assembled in any position
Size 32
220g weight
Free of copper and PTFE whilst conforming to RoHS
Ambient temperature of -40°C to 150°C
Can be assembled in any position
Size 32
220g weight
Free of copper and PTFE whilst conforming to RoHS
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
사양
속성 | 값 |
---|---|
To Fit Bore Size | 32mm |
For Use With | ADN Cylinder, ADNP Cylinder, AEN Cylinder, DNC Cylinder, DNG Cylinder, DNGU Cylinder |
Manufacturer Series | LBG |