Festo Clamping Actuator DFSP-Q-32-15-DF-PA
- RS Stock No.:
- 271-7033
- Mfr. Part No.:
- DFSP-Q-32-15-DF-PA
- Brand:
- Festo
Subtotal (1 unit)*
₩319,656.40
일시적 품절
- 2026년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units | Per unit |
|---|---|
| 1 + | ₩319,656.40 |
*price indicative
- RS Stock No.:
- 271-7033
- Mfr. Part No.:
- DFSP-Q-32-15-DF-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 브랜드 | Festo | |
| Clamp Stroke | 15mm | |
| Bore | 32mm | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | DFSP | |
| Absolute Maximum Pressure | 1MPa | |
| Select all | ||
|---|---|---|
브랜드 Festo | ||
Clamp Stroke 15mm | ||
Bore 32mm | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series DFSP | ||
Absolute Maximum Pressure 1MPa | ||
- COO (Country of Origin):
- DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Long service life
Related links
- Festo Clamping Actuator DFSP-Q-32-20-DF-PA
- Festo Clamping Actuator DFSP-Q-32-25-DF-PA
- Festo Clamping Actuator DFSP-Q-20-15-DF-PA
- Festo Clamping Actuator DFSP-Q-40-30-DF-PA
- Festo Clamping Actuator DFSP-Q-20-20-DF-PA
- Festo Clamping Actuator DFSP-Q-16-15-DF-PA
- Festo Clamping Actuator DFSP-Q-16-10-DF-PA
- Festo Clamping Actuator DFSP-Q-20-10-DF-PA