Festo Clamping Actuator DFSP-Q-20-15-DF-PA

Subtotal (1 unit)*

₩261,658.40

Add to Basket
Select or type quantity
일시적 품절
  • 2026년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units
Per unit
1 +₩261,658.40

*price indicative

RS Stock No.:
271-7028
Mfr. Part No.:
DFSP-Q-20-15-DF-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

브랜드

Festo

Clamp Stroke

15mm

Bore

20mm

Maximum Operating Pressure

10 bar

Manufacturer Series

DFSP

Absolute Maximum Pressure

1MPa

COO (Country of Origin):
DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.

Compact design
Long service life

Related links