Georg Fischer Ball, Standard Ball Valve type Pneumatic Actuated Valve, 10 bar
- RS 제품 번호:
- 901-0144
- 제조사 부품 번호:
- 199230123
- 제조업체:
- Georg Fischer
Subtotal (1 unit)*
₩954,140.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩954,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 901-0144
- 제조사 부품 번호:
- 199230123
- 제조업체:
- Georg Fischer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Georg Fischer | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball, Standard Ball Valve | |
| Default Valve Position | NC | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ISO 5211, F07, ANSI, JIS, BS, F05, CSA, UL, CE, ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Georg Fischer | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball, Standard Ball Valve | ||
Default Valve Position NC | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ISO 5211, F07, ANSI, JIS, BS, F05, CSA, UL, CE, ISO | ||
- COO (Country of Origin):
- CH
PVC Ball Valve with Pneumatic Actuator
A pneumatically operated ball valve based on George Fischers 546 range of ball valves and the PA11 pneumatic actuator. Engineered to provide a highly reliable and versatile solution for applications which require a modular unit for specialist applications.
The ball has been manufactured with a smooth finish ensuring a leak free fit whilst keeping the actuation force required to a minimum. A precisely engineered breakpoint in the stem ensures that if the worst should happen, media leaking outside the valve will be prevented. A dynamic backing seal design that ensures the ball seal remains in position and pressed against the ball always guarantees the fluid passage remains sealed tight regardless of pulsation or water hammer.
Applications
Ideally suited to various industry applications including life science, water treatment, food and beverage and chemical processing.
Available Sizes
Available in both metric and imperial sizes to suit 3/8 to 1 1/2in and 16-50mm pvc-u connections
Fail safe close operation
NAMUR interface makes accessory mounting quick and easy.
Built in thread inserts in the valves base make it fast and easy for you to install
Oversized O-ring seals on the stem for greater leak prevention
Compact, modular design
관련된 링크들
- Georg Fischer Ball type Pneumatic Actuated Valve, 10 bar 3/4 in
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball, 50 mm 16 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball, 20 mm 1 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball, 1 in 1 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball, 1 in 16 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball, 1.5 in 1 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball, 3/8 → 4 in 16 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball, 3/4 in 1 bar, Ball Valve