Burkert Angle type Pneumatic Actuated Valve, 16 bar 1.5 in
- RS 제품 번호:
- 816-3077
- 제조사 부품 번호:
- 178895
- 제조업체:
- Burkert
Subtotal (1 unit)*
₩890,580.00
재고있음
- 추가로 2026년 11월 12일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩890,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 816-3077
- 제조사 부품 번호:
- 178895
- 제조업체:
- Burkert
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Burkert | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle | |
| Inlet Port Size | 1.5 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1.5 in | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Burkert | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle | ||
Inlet Port Size 1.5 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1.5 in | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Burkert Pneumatic Valve
The Burkert pneumatic valve with angle seat 1-1/2in G connection has normally closed (NC) configuration and is made of cast stainless steel for maximum operating pressure of 16bar. It has a 2/2-way configuration with the under-seat flow for liquids. This anti-water hammer valve employs live loaded packing and an N-seal piston actuator, all in an application proven rugged compact envelope.
Features and Benefits
Ambient temperature ranging between –10°C and 60°C
Flow rate is 35m³/h
High flow rates because of compact design
Intermediate relief
Media temperature ranging between –10°C and 180°C
Orifice is 40mm
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands
Wiper seal
Certifications
GL approved
SIL approved
관련된 링크들
- Burkert Angle type Pneumatic Actuated Valve, 16 bar 1 in
- Burkert Angle type Pneumatic Actuated Valve, 16 bar 2 in
- Burkert Angle type Pneumatic Actuated Valve, 16 bar 1.5 in
- Burkert Angle type Pneumatic Actuated Valve, 16 bar 3/8 in
- Burkert Angle type Pneumatic Actuated Valve, 16 bar 3/4 in
- Burkert Angle type Pneumatic Actuated Valve, 16 bar 1/2 in
- Burkert Angle type Pneumatic Actuated Valve, 10 bar 2 in
- Burkert Angle Seat type Pneumatic Actuated Valve, 16 bar 1/2 in