RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1/4 in

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩361,666.50

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 4₩361,666.50
5 +₩297,648.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
760-5609
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Inlet Port Size

1/4 in

Default Valve Position

NC

Outlet Connection Type

Threaded

Return Type

Spring

Outlet Port Size

1/4 in

Inlet Thread Standard

BSP

Maximum Operating Pressure

40 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Valve Material

Hot Pressed Brass

Outlet Thread Standard

BSP

Standards/Approvals

No

제외

RS PRO Ball Pneumatic Valve, 1 in BSP


Use this RS PRO ball valve to control air and gas flow in your pneumatic system. When fully closed, the spherical ball creates a tight and dependable seal to efficiently direct or cut off the flow. This ensures that the actuators in your turbines and cylinders operate efficiently.

The brass ball is chrome-plated for increased durability and resistance to corrosion and impact. This makes it a good choice for use in systems subject to frequent vibrations, bumps and moisture. As the body of the valve is made of hot-pressed brass, it has a high tensile strength and won't crack or break when used in demanding applications.

As this valve features a British Standard Pipe (BSP) thread that's compatible with worldwide connections, you can use it in most pneumatic systems. This valve is suitable for use in home workshops and industrial settings.

Features and Benefits


  • 'Normally closed' (NC) default valve position

  • Maximum working pressure of 40 bar

  • Spring return type

  • Thread size of 1 in BSP

  • British Standard Pipe (BSP) threading

  • Ball valve type

  • 관련된 링크들