SMC Replacement Valve Element type Replacement Part, 1 Mpa, Female R 1/8
- RS 제품 번호:
- 268-9744
- 제조사 부품 번호:
- VN6-A4BA
- 제조업체:
- SMC
Subtotal (1 unit)*
₩56,760.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9744
- 제조사 부품 번호:
- VN6-A4BA
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Replacement Part | |
| Inlet Connection Type | Threaded | |
| Valve Type | Replacement Valve Element | |
| Inlet Port Size | R 1/8 | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | R 1/8 | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Replacement Part | ||
Inlet Connection Type Threaded | ||
Valve Type Replacement Valve Element | ||
Inlet Port Size R 1/8 | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size R 1/8 | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- JP
The SMC VN Port Valve for controlling various fluids flow which can operate with a wide range of fluids, such as air, water, oil, gas, vacuum by selecting the body material and the seal material.
Cylinder operated by external pilot air
Extensive applicable fluids
관련된 링크들
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Angle Seat type Pneumatic Actuated Valve, 3 MPa
- SMC ZM Series Polyethylene Replacement Filter Element 0.7 Mpa
- SMC ±30 V Replacement Part, Electrode Cartridge
- SMC Pneumatic Actuated Valve, 0.2 MPa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa