Legris Axial type Pneumatic Actuated Valve, 10 bar 1 in
- RS 제품 번호:
- 235-3384
- 제조사 부품 번호:
- 4202 25 34 20
- 제조업체:
- Legris
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩407,762.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩407,762.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3384
- 제조사 부품 번호:
- 4202 25 34 20
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Axial | |
| Default Valve Position | NC | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Axial | ||
Default Valve Position NC | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Electro-Pneumatic Control Valves
Brass body, nickel plated
Viton rubber seal
Transport fluid, all fluids compatible with Viton: Water; Oils; Greases Hydrocarbons
Axial Valve - Electro- Pneumatic Actuated
Designed to replace the limitations of traditional valve actuators with a pneumatic automation device fitted directly into the valve body.
A single unit controlling the actuation and opening and closing of a circuit
Ready to fit, eliminates the combined valve, connector and actuator fitting time
Extremely compact, requiring up to 50% less space than an actuated valve
Operates independently of up/downstream pressures of the fluids transported
관련된 링크들
- Legris Axial type Pneumatic Actuated Valve, 10 bar 2 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 3/8 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 1/2 in
- Legris Axial type Pneumatic Actuated Valve, 10 bar 3/4 in
- Legris Axial type Pneumatic Operated Process Valve, G 1-1/2in, 10 bar
- SMC Axial type Pneumatic Actuated Valve, Rc
- Buschjost Seat Valve type Pneumatic Actuated Valve, 16 bar
- SMC Axial type Pneumatic Actuated Valve, 1 MPa, G