RS PRO UCP202 Pillow Block Bearing -, 15 mm ID

대량 구매 할인 받기

6개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩29,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩29,720.00-
6 - 11₩28,540.003%
12 +₩27,100.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
750-8936
제조사 부품 번호:
UCP202
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Inside Diameter

15mm

Product Type

Pillow Block Bearing

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

13 mm

Length

127mm

Depth

31mm

Mount Hole Centre-to-Centre

95mm

Standards/Approvals

No

Height

31mm

제외

COO (Country of Origin):
CN

RS PRO Pillow Block Bearing 15 mm ID


Need support for a rotating shaft? This RS PRO 15 mm pillow-block bearing is designed to provide an easy maintenance solution to the problem. You can use it in low-loading conditions that don't require the exceptionally high strength of a plummer block. It's found mainly in industrial settings such as farms, shipping yards and manufacturing plants.

The bearing is housed inside a mounting block that can easily be attached to your equipment, as it comes with pre-drilled holes. There's a seal around the bearing, so that dirt and water don't get into your machinery and cause damage. For speedy fitting, this component comes greased and ready to be installed.

Like all of the RS PRO range, it's been exhaustively tested for reliability and consistency. You'll find this trusty component used inside packaging equipment, conveyor systems and heat-treatment facilities.

Features and Benefits


• Pillow-block bearing unit type

• Centre height of 30.2 mm

• Depth of 31 mm

• Inside diameter of 15 mm

• Length of 127 mm

• Overall height of 62 mm

• Cast-iron material

• Mounting hole centre-to-centre of 95 mm

• Mounting hole size of 13 mm

관련된 링크들