Subtotal (1 unit)*
₩93,740.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 339-8732
- 제조사 부품 번호:
- P 25 TF
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 25mm | |
| Material | Pressed Steel | |
| Centre Height | 28.3mm | |
| Mount Hole Size | 10 mm | |
| Length | 108mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 86mm | |
| Standards/Approvals | No | |
| Height | 56mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 25mm | ||
Material Pressed Steel | ||
Centre Height 28.3mm | ||
Mount Hole Size 10 mm | ||
Length 108mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 86mm | ||
Standards/Approvals No | ||
Height 56mm | ||
제외
SKF Plummer Block House, 25mm Inside Diameter, Pressed Steel - P 25 TF
This plummer block house provides robust support and protection for rotating shafts across various industrial applications. It is specifically designed for use with plummer block bearings, enhancing operational efficiency and equipment lifespan. The pressed steel construction ensures dependability under challenging conditions, making it suitable for professional users in both mechanical and electrical fields.
Features & Benefits
• 25mm inside diameter to meet specific bearing requirements
• Simplifies the installation of plummer block bearings
• Durable pressed steel design for long-term performance
• Centre height of 28.3mm for optimal alignment
• Accurately defined dimensions for precise fitting
• Mounting holes enable secure attachment in diverse setups
Applications
• Serves as an industrial bearing housing in machinery
• Suitable for applications that require dependable shaft support
• Essential for mounting rotating equipment in automation systems
• Ideal for environments involving mechanical and electrical components
What is the recommended procedure for installation?
Accurate alignment of the block is advised to ensure proper engagement of the mounting holes for stability.
Can this be used in high-speed applications?
Yes, it is designed to handle rotational loads effectively at various speeds.
Are replacement parts available for this product?
Yes, various replacement parts for the bearing unit can be sourced independently.
Is it compatible with other types of bearings?
While optimised for specific plummer block bearings, compatibility may vary based on dimensions and application.
관련된 링크들
- SKF SYJ 25 TF Plummer Block House -, 25 mm ID
- SKF P 12 TF Plummer Block House -, 12 mm ID
- SKF P 20 TF Plummer Block House -, 20 mm ID
- SKF SY 25 TF/VA201 Plummer Block House -, 25 mm ID
- SKF SY 25 TF/VA228 Plummer Block House -, 25 mm ID
- SKF SY 1. TF Plummer Block House -, 25.4 mm ID
- SKF SYJ 80 TF Plummer Block House -, 80 mm ID
- SKF SYJ 20 TF Plummer Block House -, 20 mm ID